
SUS01M-15 | |
|---|---|
DigiKey Part Number | 1866-4897-ND |
Manufacturer | |
Manufacturer Product Number | SUS01M-15 |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features OCP, SCP |
Part Status Active | Operating Temperature -25°C ~ 71°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 16-DIP Module, 8 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.89" L x 0.39" W x 0.35" H (22.6mm x 9.9mm x 8.9mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 67mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.80000 | $4.80 |
| Unit Price without VAT: | $4.80000 |
|---|---|
| Unit Price with VAT: | $5.23200 |

