
PLC-DPLC-32MT | |
|---|---|
DigiKey Part Number | 1866-PLC-DPLC-32MT-ND |
Manufacturer | |
Manufacturer Product Number | PLC-DPLC-32MT |
Description | PLC CONTROLLER |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 20.4 ~ 28.8VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 18 - Analog (2), Digital (16) | |
Number of Outputs and Type | 16 - Digital | |
Expandable | Non-Expandable | |
Voltage - Supply | 20.4 ~ 28.8VDC | |
Display Type | - | |
Number of Characters Per Row | - | |
Communications | Ethernet, Modbus | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | CE, UKCA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $127.30000 | $127.30 |
| 5 | $116.31400 | $581.57 |
| 10 | $111.88300 | $1,118.83 |
| Unit Price without VAT: | $127.30000 |
|---|---|
| Unit Price with VAT: | $138.75700 |


