
MPS-65-13.5 | |
|---|---|
DigiKey Part Number | MPS-65-13.5-ND |
Manufacturer | |
Manufacturer Product Number | MPS-65-13.5 |
Description | AC/DC CONVERTER 13.5V 63W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 13.5V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 78% |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C (With Derating) |
Type Open Frame | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Size / Dimension 5.00" L x 2.99" W x 1.65" H (127.0mm x 76.0mm x 42.0mm) |
Voltage - Output 1 13.5V | Approval Agency CB, CE, cURus, TUV |
Current - Output 1 4.7 A | Minimum Load Required No |

