
ELG-75-36D2 | |
|---|---|
DigiKey Part Number | 1866-ELG-75-36D2-ND |
Manufacturer | |
Manufacturer Product Number | ELG-75-36D2 |
Description | LED AC/DC DRIVER 75W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.1A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.1A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 76 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current, Voltage | Efficiency 89% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.14" L x 2.48" W x 1.40" H (156.0mm x 63.0mm x 35.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, KC, RCM |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.82000 | $55.82 |
| 5 | $53.08000 | $265.40 |
| 10 | $50.74900 | $507.49 |
| 25 | $49.37760 | $1,234.44 |
| Unit Price without VAT: | $55.82000 |
|---|---|
| Unit Price with VAT: | $60.84380 |

