
ELG-240-48A-3Y | |
|---|---|
DigiKey Part Number | 1866-ELG-240-48A-3Y-ND |
Manufacturer | |
Manufacturer Product Number | ELG-240-48A-3Y |
Description | LED AC/DC DRIVER 240W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5A 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 240 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 93% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, KC, RCM |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.97000 | $72.97 |
| 5 | $69.54000 | $347.70 |
| 10 | $66.38500 | $663.85 |
| 25 | $64.46520 | $1,611.63 |
| Unit Price without VAT: | $72.97000 |
|---|---|
| Unit Price with VAT: | $79.53730 |

