Parametric Equivalent

ELG-200-C1750DA | |
|---|---|
DigiKey Part Number | 1866-5149-ND |
Manufacturer | |
Manufacturer Product Number | ELG-200-C1750DA |
Description | LED POWER SUPPLIES 199.5W57-114V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.75A 57 ~ 114V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 200 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming DALI |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current | Efficiency 92% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, RCM |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 57 ~ 114V | Base Product Number |
Current - Output (Max) 1.75A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELG-200-C1750DA3Y | MEAN WELL USA Inc. | 0 | 1866-ELG-200-C1750DA3Y-ND | $77.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.36000 | $77.36 |
| 5 | $73.79200 | $368.96 |
| 10 | $70.50000 | $705.00 |
| 25 | $68.44280 | $1,711.07 |
| Unit Price without VAT: | $77.36000 |
|---|---|
| Unit Price with VAT: | $84.32240 |


