
DRA-40-24 | |
|---|---|
DigiKey Part Number | 1866-1423-ND |
Manufacturer | |
Manufacturer Product Number | DRA-40-24 |
Description | AC/DC DIN RAIL SUPPLY 24V 41W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 1.7A |
Datasheet | Datasheet |
EDA/CAD Models | DRA-40-24 Models |
Category | Current - Output (Max) 1.7A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 41W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 87% |
Input Type AC or DC | Operating Temperature -30°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm) |
DC Voltage - Input (Min) 127V | Approval Agency CB, CE, cURus, TUV |
DC Voltage - Input (Max) 370V | Minimum Load Required No |
Voltage - Output 1 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.10000 | $32.10 |
| 5 | $30.58600 | $152.93 |
| 10 | $29.21500 | $292.15 |
| 25 | $28.39200 | $709.80 |
| Unit Price without VAT: | $32.10000 |
|---|---|
| Unit Price with VAT: | $34.98900 |







