LED Panel Indicator Yellow Diffused 24V 10mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP24P-3EQ4Y

DigiKey Part Number
1866-CP24P-3EQ4Y-ND
Manufacturer
Manufacturer Product Number
CP24P-3EQ4Y
Description
LED PNL IND YELLOW DIFF 29.90MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 24V 10mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
24V
Manufacturer
MEAN WELL USA Inc.
Current
10mA
Packaging
Box
Panel Cutout Shape
Round
Part Status
Active
Panel Cutout Dimensions
0.88" (22.30mm)
Type
LED
Lens Size
29.90mm Dia
Lamp Color
Yellow
Lens Style
Round with Flat Top
Lens Color
Yellow
Termination Style
Screw Terminal
Lens Transparency
Diffused
Ingress Protection
IP30, IP66
Ratings
AC/DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$26.47000$26.47
5$22.28800$111.44
10$20.92000$209.20
Unit Price without VAT:$26.47000
Unit Price with VAT:$28.85230