
RG402-NM-SMRA(QTY:6inch) | |
|---|---|
DigiKey Part Number | 4613-RG402-NM-SMRA(QTY:6inch)-ND |
Manufacturer | |
Manufacturer Product Number | RG402-NM-SMRA(QTY:6inch) |
Description | COAX CBL N-TYPE TO SMA 6" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to SMA RG-402 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to SMA | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-402 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.64000 | $131.64 |
| 10 | $120.81500 | $1,208.15 |
| 25 | $110.45960 | $2,761.49 |
| Unit Price without VAT: | $131.64000 |
|---|---|
| Unit Price with VAT: | $143.48760 |






