
RG400-QM-SF (QTY:4m) | |
|---|---|
DigiKey Part Number | 4613-RG400-QM-SF(QTY:4m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-QM-SF (QTY:4m) |
Description | COAX CBL QMA TO SMA 13.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial QMA to SMA RG-400 157.5" (4.0m) 13.1' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector SMA Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style QMA to SMA | Length 157.5" (4.0m) 13.1' |
1st Connector QMA Plug | Cable Type RG-400 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $128.40000 | $128.40 |
| 10 | $117.84800 | $1,178.48 |
| 25 | $107.74680 | $2,693.67 |
| Unit Price without VAT: | $128.40000 |
|---|---|
| Unit Price with VAT: | $139.95600 |

