
RG316-BM-SM(QTY:45m) | |
|---|---|
DigiKey Part Number | 4613-RG316-BM-SM(QTY:45m)-ND |
Manufacturer | |
Manufacturer Product Number | RG316-BM-SM(QTY:45m) |
Description | COAX CBL BNC TO SMA 147.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-316 1771.7" (45.0m) 147.6' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 1771.7" (45.0m) 147.6' |
Style BNC to SMA | Cable Type RG-316 |
1st Connector BNC Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $234.45000 | $234.45 |
| 10 | $215.19400 | $2,151.94 |
| 25 | $196.74840 | $4,918.71 |
| Unit Price without VAT: | $234.45000 |
|---|---|
| Unit Price with VAT: | $255.55050 |

