Cable Assembly Coaxial 4.3/10 to SMA RG-214 144.0" (3.7m) 12.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG214-LSZH-4310M-SF(QTY:12ft)

DigiKey Part Number
4613-RG214-LSZH-4310M-SF(QTY:12ft)-ND
Manufacturer
Manufacturer Product Number
RG214-LSZH-4310M-SF(QTY:12ft)
Description
COAX CBL 4.3/10 TO SMA 12'
Customer Reference
Detailed Description
Cable Assembly Coaxial 4.3/10 to SMA RG-214 144.0" (3.7m) 12.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
144.0" (3.7m) 12.0'
Packaging
Bulk
Cable Type
RG-214
Part Status
Active
Cable Impedance
50 Ohms
Style
4.3/10 to SMA
Connector Impedance
50 Ohms
1st Connector
4.3/10 Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Jack
Features
Shielded
2nd Contact Gender
Female
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$136.35000$136.35
10$125.15000$1,251.50
25$114.42200$2,860.55
Unit Price without VAT:$136.35000
Unit Price with VAT:$148.62150