
LMR-400-SFRP-SMRP(QTY:150ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-SFRP-SMRP(QTY:150ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-SFRP-SMRP(QTY:150ft) |
Description | COAX CBL RP-SMA TO RP-SMA 150' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA LMR 400 1800.0" (45.7m) 150.0' |
Datasheet | Datasheet |
Category | 2nd Connector RP-SMA Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 1800.0" (45.7m) 150.0' |
Part Status Active | Cable Type LMR 400 |
Style RP-SMA to RP-SMA | Cable Impedance 50 Ohms |
1st Connector RP-SMA Jack | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $571.14000 | $571.14 |
| 10 | $524.21500 | $5,242.15 |
| 25 | $479.28280 | $11,982.07 |
| Unit Price without VAT: | $571.14000 |
|---|---|
| Unit Price with VAT: | $622.54260 |

