
LMR-400-DB-BM-BM(QTY:2ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-BM-BM(QTY:2ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-BM-BM(QTY:2ft) |
Description | COAX CBL BNC TO BNC 24" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC LMR 400 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector BNC Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 24.00" (609.60mm) |
Style BNC to BNC | Cable Type LMR 400 |
1st Connector BNC Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.26000 | $90.26 |
| 10 | $82.84300 | $828.43 |
| 25 | $75.74280 | $1,893.57 |
| Unit Price without VAT: | $90.26000 |
|---|---|
| Unit Price with VAT: | $98.38340 |

