
LMR-400-500M | |
|---|---|
DigiKey Part Number | 4613-LMR-400-500MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMR-400-500M |
Description | LMR-400 COAXIAL CABLE 500M |
Customer Reference | |
Detailed Description | Coaxial Cable 1640.0' (500.00m) 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Amphenol Times Microwave Systems | Length 1640.0' (500.00m) |
Series | Jacket Color Black |
Packaging Tape & Reel (TR) | Conductor Material Aluminum, Copper Coated |
Part Status Active | Dielectric Material Foam Polyethylene (FPE) |
Cable Type Coaxial | Dielectric Diameter 0.285" (7.24mm) |
Conductor Strand Solid | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material Polyethylene (PE) | VoP, Velocity of Propagation 84.0 |
Jacket (Insulation) Diameter 0.405" (10.29mm) | Operating Temperature -40°C ~ 85°C |
Shield Type Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,927.03000 | $2,927.03 |
| Unit Price without VAT: | $2,927.03000 |
|---|---|
| Unit Price with VAT: | $3,190.46270 |

