
LMR-195-FR-NM-NM(QTY:80m) | |
|---|---|
DigiKey Part Number | 4613-LMR-195-FR-NM-NM(QTY:80m)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-FR-NM-NM(QTY:80m) |
Description | COAX CBL N-TYPE TO N-TYPE 262.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 195 3149.6" (80.0m) 262.5' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 3149.6" (80.0m) 262.5' |
Part Status Active | Cable Type LMR 195 |
Style N-Type to N-Type | Cable Impedance 50 Ohms |
1st Connector N-Type Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $671.23000 | $671.23 |
| 10 | $616.07700 | $6,160.77 |
| 25 | $563.27040 | $14,081.76 |
| Unit Price without VAT: | $671.23000 |
|---|---|
| Unit Price with VAT: | $731.64070 |

