


SMCJ1.5KE82A-TP | |
|---|---|
DigiKey Part Number | SMCJ1.5KE82A-TPMSTR-ND - Tape & Reel (TR) SMCJ1.5KE82A-TPMSCT-ND - Cut Tape (CT) SMCJ1.5KE82A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE82A-TP |
Description | TVS DIODE 70.1VWM 113V DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 13.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.60600 | $6.06 |
| 100 | $0.38940 | $38.94 |
| 500 | $0.29610 | $148.05 |
| 1,000 | $0.26598 | $265.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22769 | $683.07 |
| 6,000 | $0.20840 | $1,250.40 |
| 9,000 | $0.19857 | $1,787.13 |
| 15,000 | $0.18752 | $2,812.80 |
| 21,000 | $0.18098 | $3,800.58 |
| 30,000 | $0.17462 | $5,238.60 |
| 75,000 | $0.17145 | $12,858.75 |
| Unit Price without VAT: | $0.97000 |
|---|---|
| Unit Price with VAT: | $1.05730 |

