26V Clamp 23.08A Ipp Tvs Diode Surface Mount SMBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBF16A-TP

DigiKey Part Number
353-SMBF16A-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBF16A-TP
Description
TVS DIODE 16VWM 26VC SMBF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26V Clamp 23.08A Ipp Tvs Diode Surface Mount SMBF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
23.08A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-221AA, SMB Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14824$741.20
10,000$0.13556$1,355.60
15,000$0.12910$1,936.50
25,000$0.12184$3,046.00
35,000$0.11754$4,113.90
50,000$0.11336$5,668.00
Manufacturers Standard Package
Unit Price without VAT:$0.14824
Unit Price with VAT:$0.16158