
RGBUA8M-BP | |
|---|---|
DigiKey Part Number | 353-RGBUA8M-BP-ND |
Manufacturer | |
Manufacturer Product Number | RGBUA8M-BP |
Description | BRIDGE RECTIFIER,JC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole JC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, JC | |
Supplier Device Package | JC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.28243 | $1,412.15 |
| Unit Price without VAT: | $0.28243 |
|---|---|
| Unit Price with VAT: | $0.30785 |

