Similar
Similar
Similar
Similar
Similar



BZV55C10-TP | |
|---|---|
DigiKey Part Number | BZV55C10-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZV55C10-TP |
Description | DIODE ZENER 10V 500MW MINI MELF |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±6% Surface Mount Mini MELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 7.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package Mini MELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C10-TP | MCC (Micro Commercial Components) | 0 | BZT52C10-TPMSCT-ND | $0.19000 | Similar |
| BZV55-C10,115 | Nexperia USA Inc. | 22,132 | 1727-4959-1-ND | $0.25000 | Similar |
| BZV55-C10,135 | Nexperia USA Inc. | 28,995 | 1727-2646-1-ND | $0.25000 | Similar |
| BZV55C10 | Microchip Technology | 187 | BZV55C10-ND | $5.80000 | Similar |
| CLL5240B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CLL5240BBKPBFREE-ND | $0.07060 | Similar |





