
MAX9064EUK+T | |
|---|---|
DigiKey Part Number | MAX9064EUK+TTR-ND - Tape & Reel (TR) MAX9064EUK+TCT-ND - Cut Tape (CT) MAX9064EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9064EUK+T |
Description | IC COMPARATOR 1 W/VOLT REF SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9064EUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1V ~ 5.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 60pA @ 3.3V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1.1µA | |
CMRR, PSRR (Typ) | 53dB PSRR | |
Propagation Delay (Max) | 15µs | |
Hysteresis | ±12mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.36000 | $2.36 |
| 10 | $1.73000 | $17.30 |
| 25 | $1.57200 | $39.30 |
| 100 | $1.39850 | $139.85 |
| 250 | $1.31580 | $328.95 |
| 500 | $1.26596 | $632.98 |
| 1,000 | $1.25913 | $1,259.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.18157 | $2,953.93 |
| 5,000 | $1.15546 | $5,777.30 |
| 7,500 | $1.14238 | $8,567.85 |
| Unit Price without VAT: | $2.36000 |
|---|---|
| Unit Price with VAT: | $2.57240 |






