Liquid Level Sensor Analog 0V ~ 5V Output Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB7851-B25

DigiKey Part Number
1863-MB7851-B25-ND
Manufacturer
Manufacturer Product Number
MB7851-B25
Description
SENSOR LEVEL LIQ ANALOG 0V / 5V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Analog 0V ~ 5V Output Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
0V ~ 5V
Manufacturer
MaxBotix Inc.
Current
47 mA
Packaging
Bulk
Mounting Type
Threaded
Part Status
Active
Material - Housing & Prism
Acrylonitrile Butadiene Styrene (ABS)
Type
Liquid
Voltage Rating
3 ~ 5.5V
Output Type
Analog
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$294.87000$294.87
Manufacturers Standard Package
Unit Price without VAT:$294.87000
Unit Price with VAT:$321.40830