
51009 | |
|---|---|
DigiKey Part Number | 51009-ND |
Manufacturer | |
Manufacturer Product Number | 51009 |
Description | MOTOR, BLOWER ASSEMBLY, 230V, W/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor/Blower Assembly 220/240V Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Motor/Blower Assembly | |
Temperature Range | - | |
Voltage | 220/240V | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | AH-302, AH-502, AH-752 | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $340.86000 | $340.86 |
| Unit Price without VAT: | $340.86000 |
|---|---|
| Unit Price with VAT: | $371.53740 |

