Buzzers Indicator, Internally Driven Piezo 6 ~ 21mA 2.9kHz 68dB @ 10V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC648AJR

DigiKey Part Number
458-1215-ND
Manufacturer
Manufacturer Product Number
SC648AJR
Description
BUZZER PIEZO 42.98MM PNL MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 6 ~ 21mA 2.9kHz 68dB @ 10V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
SC648AJR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duration
0.5 ~ 2.5 PPS
Manufacturer
Mallory Sonalert Products Inc.
Sound Pressure Level (SPL)
68dB @ 10V, 61cm
Series
Current - Supply
6 ~ 21mA
Packaging
Bulk
Port Location
Top
Part Status
Active
Operating Temperature
-30°C ~ 65°C
Driver Circuitry
Indicator, Internally Driven
Approval Agency
cUL, UL
Input Type
AC, DC
Mounting Type
Panel Mount
Voltage Range
10 ~ 48V
Termination
Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Frequency
2.9kHz
Size / Dimension
1.692" Dia (42.98mm)
Technology
Piezo
Height - Seated (Max)
1.399" (35.54mm)
Operating Mode
Pulse, Slow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$76.81000$76.81
10$59.88100$598.81
25$54.45040$1,361.26
50$50.74500$2,537.25
100$48.36430$4,836.43
Manufacturers Standard Package
Unit Price without VAT:$76.81000
Unit Price with VAT:$83.72290