
PIS-1349 | |
|---|---|
DigiKey Part Number | PIS-1349-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1349 |
Description | PI ZERO 1 WIRE I2C HAT |
Customer Reference | |
Detailed Description | DS2482-100 1-Wire to I2C Interface Raspberry Pi Zero Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi Zero | |
Type | Interface | |
Function | 1-Wire to I2C | |
Utilized IC / Part | DS2482-100 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | $25.66265 | $872.53 |
| Unit Price without VAT: | $25.66265 |
|---|---|
| Unit Price with VAT: | $27.97229 |

