
PIS-1186 | |
|---|---|
DigiKey Part Number | 1910-PIS-1186-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1186 |
Description | CASE PLASTIC BLACK |
Customer Reference | |
Detailed Description | Case Plastic Black Hand Held X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi Zero | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hand Held | |
Material | Plastic | |
Color | Black | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | $16.77964 | $922.88 |
| Unit Price without VAT: | $16.77964 |
|---|---|
| Unit Price with VAT: | $18.28981 |

