PCM5102A, TPA6133A2 JustBoom Headphones, 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JBM-007

DigiKey Part Number
1910-1027-ND
Manufacturer
Manufacturer Product Number
JBM-007
Description
EVAL BOARD PCM5102A TPA6133A2
Customer Reference
Detailed Description
PCM5102A, TPA6133A2 JustBoom Headphones, 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maker Emporium Ltd
Series
Packaging
Bulk
Part Status
Active
Amplifier Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
142mW x 2 @ 16Ohm
Voltage - Supply
2.5V ~ 5.5V
Utilized IC / Part
PCM5102A, TPA6133A2
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
50$69.12900$3,456.45
Unit Price without VAT:$69.12900
Unit Price with VAT:$75.35061