
MSS-321C-BLACK | |
|---|---|
DigiKey Part Number | 735-MSS-321C-BLACK-ND |
Manufacturer | |
Manufacturer Product Number | MSS-321C-BLACK |
Description | SEN REED SW SPST-NC NO W LEADS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC (1) NO (2) Wire Leads Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NC (1) NO (2) | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.82000 | $85.82 |
| Unit Price without VAT: | $85.82000 |
|---|---|
| Unit Price with VAT: | $93.54380 |

