
HSS-L2C-111-A | |
|---|---|
DigiKey Part Number | HSS-L2C-111-A-ND |
Manufacturer | |
Manufacturer Product Number | HSS-L2C-111-A |
Description | SENSOR BALL SW SPST-NC W LEADS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Ball Switch Magnet SPST-NC (2) Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ball Switch | |
Output Type | SPST-NC (2) | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $376.61000 | $376.61 |
| 10 | $314.17900 | $3,141.79 |
| 25 | $294.76720 | $7,369.18 |
| Unit Price without VAT: | $376.61000 |
|---|---|
| Unit Price with VAT: | $410.50490 |

