
A59 | |
|---|---|
DigiKey Part Number | 1465-A59-ND |
Manufacturer | |
Manufacturer Product Number | A59 |
Description | IC RF AMP GPS 2MHZ-700MHZ TO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2MHz ~ 700MHz TO-8 |
Datasheet | Datasheet |
Category | Noise Figure 4.3dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 88mA |
Part Status Active | Test Frequency 2MHz ~ 700MHz |
Frequency 2MHz ~ 700MHz | Package / Case TO-8 Style, 4 Lead |
P1dB 22dBm | Supplier Device Package TO-8 |
Gain 11.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $320.93800 | $3,209.38 |
| Unit Price without VAT: | $320.93800 |
|---|---|
| Unit Price with VAT: | $349.82242 |

