
SST-40-WDS-F50-N4502 | |
|---|---|
DigiKey Part Number | 1214-SST-40-WDS-F50-N4502TR-ND - Tape & Reel (TR) 1214-SST-40-WDS-F50-N4502CT-ND - Cut Tape (CT) 1214-SST-40-WDS-F50-N4502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-40-WDS-F50-N4502 |
Description | LED COOL WHITE 5000K 2020 |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 5000K 2.9V 1.5A 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 614lm (594lm ~ 634lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.5A | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 141 lm/W | |
CRI (Color Rendering Index) | 65 | |
Current - Max | 6A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.124" (3.14mm) | |
Thermal Resistance of Package | 1.2°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.62000 | $5.62 |
| 10 | $4.14900 | $41.49 |
| 100 | $3.27370 | $327.37 |
| Unit Price without VAT: | $5.62000 |
|---|---|
| Unit Price with VAT: | $6.12580 |

