
SST-20-WE65-A2-D5652 | |
|---|---|
DigiKey Part Number | 1214-SST-20-WE65-A2-D5652TR-ND - Tape & Reel (TR) 1214-SST-20-WE65-A2-D5652CT-ND - Cut Tape (CT) 1214-SST-20-WE65-A2-D5652DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-20-WE65-A2-D5652 |
Description | 3535 PKG, MAX 3A (3V), 6500K, CR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SST-20-WE White, Cool 6500K 2.8V 700mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 170 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 6500K | Supplier Device Package 1414 |
Flux @ 85°C, Current - Test 333lm (325lm ~ 340lm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 700mA | Height - Seated (Max) 0.083" (2.11mm) |
Voltage - Forward (Vf) (Typ) 2.8V | Thermal Resistance of Package 1.6°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST-20-WE65-B2-D5652 | Luminus Devices Inc. | 400 | 1214-SST-20-WE65-B2-D5652CT-ND | $45.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.95000 | $1.95 |
| 10 | $1.37400 | $13.74 |
| 100 | $1.03130 | $103.13 |
| 500 | $0.87936 | $439.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.97075 | $970.75 |
| 2,000 | $0.92148 | $1,842.96 |
| 3,000 | $0.89624 | $2,688.72 |
| 5,000 | $0.86774 | $4,338.70 |
| 7,000 | $0.85079 | $5,955.53 |
| 10,000 | $0.83427 | $8,342.70 |
| Unit Price without VAT: | $1.95000 |
|---|---|
| Unit Price with VAT: | $2.12550 |


