
SST-10-SB-B130-N470 | |
|---|---|
DigiKey Part Number | 1214-SST-10-SB-B130-N470TR-ND - Tape & Reel (TR) 1214-SST-10-SB-B130-N470DKR-ND - Digi-Reel® 1214-SST-10-SB-B130-N470CT-ND |
Manufacturer | |
Manufacturer Product Number | SST-10-SB-B130-N470 |
Description | SST-10-SB-B130-N470 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SST-10-SB Blue 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 45lm (25lm ~ 75lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
Current - Test 350mA | Supplier Device Package 1414 |
Voltage - Forward (Vf) (Typ) 2.8V | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Lumens/Watt @ Current - Test 46 lm/W | Height - Seated (Max) 0.083" (2.11mm) |
Current - Max 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.84897 | $848.97 |
| 2,000 | $0.82344 | $1,646.88 |
| 3,000 | $0.81066 | $2,431.98 |
| 5,000 | $0.79650 | $3,982.50 |
| 7,000 | $0.78822 | $5,517.54 |
| 10,000 | $0.78026 | $7,802.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.07300 | $10.73 |
| 25 | $0.96880 | $24.22 |
| 100 | $0.85450 | $85.45 |
| 250 | $0.79996 | $199.99 |
| 500 | $0.76716 | $383.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.07300 | $10.73 |
| 25 | $0.96880 | $24.22 |
| 100 | $0.85450 | $85.45 |
| 250 | $0.79996 | $199.99 |
| 500 | $0.76716 | $383.58 |
| Unit Price without VAT: | $1.48000 |
|---|---|
| Unit Price with VAT: | $1.61320 |

