LED Lighting SFT-40-W White, Cool 6500K 2.8V 1.5A 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFT-40-W65S-F50-N4652

DigiKey Part Number
1214-SFT-40-W65S-F50-N4652TR-ND - Tape & Reel (TR)
1214-SFT-40-W65S-F50-N4652CT-ND - Cut Tape (CT)
1214-SFT-40-W65S-F50-N4652DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFT-40-W65S-F50-N4652
Description
LED SFT-40-W COOL WHT 6500K 2020
Customer Reference
Detailed Description
LED Lighting SFT-40-W White, Cool 6500K 2.8V 1.5A 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
614lm (594lm ~ 634lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.5A
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
146 lm/W
CRI (Color Rendering Index)
65
Current - Max
8A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.046" (1.16mm)
Thermal Resistance of Package
0.7°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.41016$2,205.08
1,000$4.24591$4,245.91
1,500$4.16391$6,245.86
2,500$4.08051$10,201.28
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.12000$9.12
10$6.86900$68.69
100$5.54550$554.55
Digi-Reel®
QuantityUnit PriceExt Price
1$8.89000$8.89
10$6.27500$62.75
100$4.93210$493.21
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without VAT:$8.89000
Unit Price with VAT:$9.69010