Direct

L130-3080001400001 | |
|---|---|
DigiKey Part Number | 1416-1217-2-ND - Tape & Reel (TR) 1416-1217-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L130-3080001400001 |
Description | LED LUXEON WARM WHT 3000K 3014 |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3014 White, Warm 3000K 3.1V 60mA 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 21lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 113 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 100mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 3014 | |
Size / Dimension | 0.114" L x 0.055" W (2.90mm x 1.40mm) | |
Height - Seated (Max) | 0.033" (0.83mm) | |
Thermal Resistance of Package | 35°C/W | |
Base Product Number |


