
SSL-LX3054IT-12V | |
|---|---|
DigiKey Part Number | SSL-LX3054IT-12V-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX3054IT-12V |
Description | LED T-3MM 12V 635NM IRED TRANSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 12V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 12V |
Packaging Bulk | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 635nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 6.38mm |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.57700 | $5.77 |
| 100 | $0.41670 | $41.67 |
| 500 | $0.34466 | $172.33 |
| 1,000 | $0.32095 | $320.95 |
| 2,000 | $0.30084 | $601.68 |
| 5,000 | $0.27881 | $1,394.05 |
| 10,000 | $0.26507 | $2,650.70 |
| 25,000 | $0.25009 | $6,252.25 |
| Unit Price without VAT: | $0.84000 |
|---|---|
| Unit Price with VAT: | $0.91560 |


