



RM-PY0004 | |
|---|---|
DigiKey Part Number | RM-PY0004-ND |
Manufacturer | |
Manufacturer Product Number | RM-PY0004 |
Description | FILAMENT BLACK PC 0.112" 750G |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Black PC (Polycarbonate) 0.112" (2.85mm) 1.653 lb (750.0 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filament Material | PC (Polycarbonate) | |
Color | Black | |
Filament Diameter | 0.112" (2.85mm) | |
Weight | 1.653 lb (750.0 g) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | 255°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.85000 | $54.85 |
| Unit Price without VAT: | $54.85000 |
|---|---|
| Unit Price with VAT: | $59.78650 |

