
V07X385E | |
|---|---|
DigiKey Part Number | 18-V07X385E-ND |
Manufacturer | |
Manufacturer Product Number | V07X385E |
Description | VARISTOR 620V 2.5KA DISC 9MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 620 V 2.5 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 2.5 kA | |
Energy | 60J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 110 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.23900 | $2.39 |
| 25 | $0.21160 | $5.29 |
| 100 | $0.18160 | $18.16 |
| 250 | $0.16732 | $41.83 |
| 500 | $0.15874 | $79.37 |
| 1,500 | $0.14811 | $222.16 |
| 3,000 | $0.14289 | $428.67 |
| 6,000 | $0.13860 | $831.60 |
| Unit Price without VAT: | $0.34000 |
|---|---|
| Unit Price with VAT: | $0.37060 |

