
SMDJ51CA-E | |
|---|---|
DigiKey Part Number | 18-SMDJ51CA-ETR-ND - Tape & Reel (TR) 18-SMDJ51CA-ECT-ND - Cut Tape (CT) 18-SMDJ51CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ51CA-E |
Description | TVS 3KW 51V 5%BI DO-214AB TR13 R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 36.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 82.4V |
Mfr | Current - Peak Pulse (10/1000µs) 36.4A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.29000 | $2.29 |
| 10 | $1.45300 | $14.53 |
| 100 | $0.96820 | $96.82 |
| 500 | $0.76034 | $380.17 |
| 1,000 | $0.69341 | $693.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.50704 | $1,521.12 |
| 6,000 | $0.50664 | $3,039.84 |
| Unit Price without VAT: | $2.29000 |
|---|---|
| Unit Price with VAT: | $2.49610 |

