82.4V Clamp 36.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ51CA-E

DigiKey Part Number
18-SMDJ51CA-ETR-ND - Tape & Reel (TR)
18-SMDJ51CA-ECT-ND - Cut Tape (CT)
18-SMDJ51CA-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ51CA-E
Description
TVS 3KW 51V 5%BI DO-214AB TR13 R
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
82.4V Clamp 36.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
82.4V
Mfr
Current - Peak Pulse (10/1000µs)
36.4A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
51V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
56.7V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.29000$2.29
10$1.45300$14.53
100$0.96820$96.82
500$0.76034$380.17
1,000$0.69341$693.41
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.50704$1,521.12
6,000$0.50664$3,039.84
Manufacturers Standard Package
Unit Price without VAT:$2.29000
Unit Price with VAT:$2.49610