SMBJ43A-HR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.16516
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,656
Unit Price: $0.86000
Datasheet

Similar


YAGEO
In Stock: 7,585
Unit Price: $0.55000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.14632
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1,965
Unit Price: $0.86000
Datasheet
69.4V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ43A-HR

DigiKey Part Number
SMBJ43A-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ43A-HR
Description
TVS DIODE 43VWM 69.4VC DO214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
69.4V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
8.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$16.28775$48,863.25
Manufacturers Standard Package
Unit Price without VAT:$16.28775
Unit Price with VAT:$17.75365