
P6SMB530CA | |
|---|---|
DigiKey Part Number | P6SMB530CALFTR-ND - Tape & Reel (TR) P6SMB530CALFCT-ND - Cut Tape (CT) P6SMB530CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB530CA |
Description | TVS DIODE 451VWM 725VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 725V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB530CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 451V | |
Voltage - Breakdown (Min) | 503.5V | |
Voltage - Clamping (Max) @ Ipp | 725V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.78200 | $7.82 |
| 100 | $0.51570 | $51.57 |
| 500 | $0.40050 | $200.25 |
| 1,000 | $0.36210 | $362.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28900 | $867.00 |
| Unit Price without VAT: | $0.81000 |
|---|---|
| Unit Price with VAT: | $0.88290 |

