
39211250000 | |
|---|---|
DigiKey Part Number | F5500CT-ND - Cut Tape (CT) F5500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 39211250000 |
Description | FUSE BRD MNT 1.25A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 39211250000 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 25A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 9.75 |
Part Status Active | Approval Agency CQC, cULus, KC, PSE/JET, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0569 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7100.1016.13 | SCHURTER Inc. | 11 | 486-4455-ND | $3.40000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 5 | $0.77600 | $3.88 |
| 10 | $0.71600 | $7.16 |
| 50 | $0.59400 | $29.70 |
| 100 | $0.54800 | $54.80 |
| 250 | $0.49264 | $123.16 |
| 500 | $0.45436 | $227.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $0.34519 | $483.27 |
| 2,800 | $0.31808 | $890.62 |
| 4,200 | $0.30314 | $1,273.19 |
| 7,000 | $0.29489 | $2,064.23 |
| Unit Price without VAT: | $0.93000 |
|---|---|
| Unit Price with VAT: | $1.01370 |







