
04661.75NR | |
|---|---|
DigiKey Part Number | F1466TR-ND - Tape & Reel (TR) F1466CT-ND - Cut Tape (CT) F1466DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04661.75NR |
Description | FUSE BOARD MOUNT 1.75A 63VAC/VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.75 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04661.75NR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.1835 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm) | |
DC Cold Resistance | 0.039 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 5 | $1.29800 | $6.49 |
| 10 | $1.19700 | $11.97 |
| 50 | $0.99380 | $49.69 |
| 100 | $0.91690 | $91.69 |
| 250 | $0.82412 | $206.03 |
| 500 | $0.75998 | $379.99 |
| 1,000 | $0.70057 | $700.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.51932 | $2,596.60 |
| Unit Price without VAT: | $1.56000 |
|---|---|
| Unit Price with VAT: | $1.70040 |









