
0229001.HXSP | |
|---|---|
DigiKey Part Number | F4670-ND |
Manufacturer | |
Manufacturer Product Number | 0229001.HXSP |
Description | FUSE GLASS 1A 250VAC 125VDC 2AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 10kA DC | |
Melting I²t | 5.64 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.570" L (4.50mm x 14.48mm) | |
DC Cold Resistance | 0.212 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.74000 | $1.74 |
| 5 | $1.44200 | $7.21 |
| 10 | $1.33200 | $13.32 |
| 50 | $1.10500 | $55.25 |
| 100 | $1.01940 | $101.94 |
| 300 | $0.89683 | $269.05 |
| 500 | $0.84480 | $422.40 |
| 1,000 | $0.77864 | $778.64 |
| 5,000 | $0.69129 | $3,456.45 |
| Unit Price without VAT: | $1.74000 |
|---|---|
| Unit Price with VAT: | $1.89660 |







