1.25 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01571.25DR

DigiKey Part Number
18-01571.25DRTR-ND - Tape & Reel (TR)
18-01571.25DRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
01571.25DR
Description
FUSE BRD MT 1.25A 125VAC/VDC SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.25 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip
Datasheet
 Datasheet
EDA/CAD Models
01571.25DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.664
Approval Agency
cULus, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.256" L x 0.146" W x 0.154" H (6.50mm x 3.70mm x 3.90mm)
DC Cold Resistance
0.078 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,410
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.08000$6.08
5$5.04400$25.22
10$4.65400$46.54
50$3.86080$193.04
100$3.56090$356.09
250$3.19852$799.63
500$2.94760$1,473.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.30891$3,463.37
Manufacturers Standard Package
Unit Price without VAT:$6.08000
Unit Price with VAT:$6.62720