
PSR032FL1400Z | |
|---|---|
DigiKey Part Number | 5666-PSR032FL1400Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR032FL1400Z |
Description | FUSES POWR-SPEED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.4kA 500 VAC 450 VDC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Semiconductors |
Series | Features Indicating |
Packaging Bulk | Approval Agency CE, cURus, UL |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 150kA DC |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 1.4kA | Size / Dimension 2.008" L x 2.362" W x 2.598" H (51.00mm x 60.00mm x 66.00mm) |
Voltage Rating - AC 500 VAC | Melting I²t 551749.0 |
Voltage Rating - DC 450 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,106.77000 | $1,106.77 |
| 6 | $896.81667 | $5,380.90 |
| 12 | $826.00417 | $9,912.05 |
| Unit Price without VAT: | $1,106.77000 |
|---|---|
| Unit Price with VAT: | $1,206.37930 |

