
0SLC030.T | |
|---|---|
DigiKey Part Number | 5666-0SLC030.T-ND |
Manufacturer | |
Manufacturer Product Number | 0SLC030.T |
Description | FUSE CARTRIDGE 30A 480VAC/170VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30A 480 VAC 170 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 480 VAC | |
Voltage Rating - DC | 170 VDC | |
Response Time | Medium Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | G | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA AC, 10kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 1.626" L (10.30mm x 41.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.22000 | $34.22 |
| 5 | $28.39200 | $141.96 |
| 10 | $26.19500 | $261.95 |
| 50 | $21.70440 | $1,085.22 |
| 100 | $20.00300 | $2,000.30 |
| 250 | $18.88288 | $4,720.72 |
| Unit Price without VAT: | $34.22000 |
|---|---|
| Unit Price with VAT: | $37.29980 |

