Socket Contact Size Crimp Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00604100

DigiKey Part Number
5346-00604100-ND
Manufacturer
Manufacturer Product Number
00604100
Description
KIT CONT. FOR PLUG ABS-5P (4 MMQ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Size Crimp Nickel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Socket
Manufacturer
Menbers
Wire Gauge or Range - mm²
1.5 ~ 4mm²
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Contact Material
Brass
Type
Machined
Contact Finish
Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bag
QuantityUnit PriceExt Price
50$18.27900$913.95
Manufacturers Standard Package
Unit Price without VAT:$18.27900
Unit Price with VAT:$19.92411