
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Packaging Box | Contact Finish - Mating Nickel |
Part Status Active | Color Black, Silver |
Connector Type | Features Backshell, Cap (Cover) |
Number of Positions 7 | Shielding |
Mounting Type Free Hanging (In-Line); Panel Mount | Voltage Rating 24V |
Mounting Feature Flange | Backshell Material, Plating Aluminum |
Termination Solder Tabs | Contact Material Brass |
Fastening Type Push-Pull | Applications Automotive, Industrial |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $18.07680 | $903.84 |
| Unit Price without VAT: | $18.07680 |
|---|---|
| Unit Price with VAT: | $19.70371 |

